
ACOV-SUB-25MB6 | |
|---|---|
DigiKey Part Number | AE11416-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | ACOV-SUB-25MB6 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | Exit Cover, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 10 | 16,71500 € | 167,15 € |
| 25 | 15,66840 € | 391,71 € |
| 50 | 14,92040 € | 746,02 € |
| 100 | 14,20870 € | 1.420,87 € |
| 250 | 13,32004 € | 3.330,01 € |
| 500 | 12,68512 € | 6.342,56 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |

