
ACOV-SUB-25MB5 | |
|---|---|
DigiKey Part Number | AE11413-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB5 |
Description | BACKSHELL GENDER CHANGER 25/25P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position Gender Changer Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 25, 25 | |
Compatible Shell Size | B, B | |
Compatible D-Sub Size | (25pos and HD44pos) and (25pos and HD44pos) | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | - | |
Features | Mating Screws 4-40, Snap Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 € | 20,03 € |
| 10 | 17,02300 € | 170,23 € |
| 25 | 15,95720 € | 398,93 € |
| 50 | 15,19560 € | 759,78 € |
| 100 | 14,47070 € | 1.447,07 € |
| 250 | 13,56556 € | 3.391,39 € |
| 500 | 12,91900 € | 6.459,50 € |
| Unit Price without VAT: | 20,03000 € |
|---|---|
| Unit Price with VAT: | 23,83570 € |

