Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-25MB20 | |
|---|---|
DigiKey Part Number | AE11475-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25MB20 |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25MB20 Models |
Category | Cable Exit 45°, 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308342-7 | TE Connectivity AMP Connectors | 35 | A125365-ND | 59,25000 € | Similar |
| 165X11339X | Amphenol CONEC | 0 | 165X11339X-ND | 12,13380 € | Parametric Equivalent |
| 165X11339XE | Amphenol CONEC | 0 | 626-1219-ND | 13,03620 € | Parametric Equivalent |
| 165X511259X | Amphenol CONEC | 0 | 165X511259X-ND | 6,69520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 € | 6,97 € |
| 10 | 5,92000 € | 59,20 € |
| 25 | 5,54880 € | 138,72 € |
| 50 | 5,28380 € | 264,19 € |
| 100 | 5,03170 € | 503,17 € |
| 250 | 4,71672 € | 1.179,18 € |
| 500 | 4,49172 € | 2.245,86 € |
| 1.000 | 4,27755 € | 4.277,55 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |



