
ACOV-SUB-15NB4 | |
|---|---|
DigiKey Part Number | AE11409-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15NB4 |
Description | BACKSHELL GENDER CHANGER 15/15P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position Gender Changer Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15NB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 15, 15 | |
Compatible Shell Size | A, A | |
Compatible D-Sub Size | (15pos and 26pos) and (15pos and 26Pos) | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40, Snap Lock | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,84400 € | 98,44 € |
| 25 | 9,22720 € | 230,68 € |
| 50 | 8,78660 € | 439,33 € |
| 100 | 8,36720 € | 836,72 € |
| 250 | 7,84372 € | 1.960,93 € |
| 500 | 7,46970 € | 3.734,85 € |
| 1.000 | 7,11362 € | 7.113,62 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |




