Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-15NB13 | |
|---|---|
DigiKey Part Number | AE11439-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15NB13 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15NB13 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-FT 15 | Assmann WSW Components | 1.293 | AE11003-ND | 1,34000 € | Parametric Equivalent |
| ACOV-SUB-15NB14 | Assmann WSW Components | 0 | AE11444-ND | 3,72000 € | Parametric Equivalent |
| ACOV-SUB-15NB15 | Assmann WSW Components | 51 | AE11449-ND | 3,72000 € | Parametric Equivalent |
| ACOV-SUB-15NB16 | Assmann WSW Components | 0 | AE11454-ND | 3,72000 € | Parametric Equivalent |
| ACOV-SUB-15NB17 | Assmann WSW Components | 0 | AE11459-ND | 3,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,71620 € | 135,81 € |
| Unit Price without VAT: | 2,71620 € |
|---|---|
| Unit Price with VAT: | 3,23228 € |















