
ACOV-SUB-15MB26 | |
|---|---|
DigiKey Part Number | AE11498-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB26 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74600 € | 57,46 € |
| 25 | 5,38640 € | 134,66 € |
| 50 | 5,12920 € | 256,46 € |
| 100 | 4,88430 € | 488,43 € |
| 250 | 4,57860 € | 1.144,65 € |
| 500 | 4,36024 € | 2.180,12 € |
| 1.000 | 4,15234 € | 4.152,34 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |




