
ACOV-SUB-15MB2 | |
|---|---|
DigiKey Part Number | AE11402-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB2 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,54500 € | 65,45 € |
| 25 | 6,13520 € | 153,38 € |
| 50 | 5,84240 € | 292,12 € |
| 100 | 5,56340 € | 556,34 € |
| 250 | 5,21524 € | 1.303,81 € |
| 500 | 4,96650 € | 2.483,25 € |
| 1.000 | 4,72973 € | 4.729,73 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

