
ACOV-SUB-09NB22 | |
|---|---|
DigiKey Part Number | AE11481-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09NB22 |
Description | CONN BACKSHELL 9POS 45DEG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09NB22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,22800 € | 55,70 € |
| 50 | 2,12160 € | 106,08 € |
| 100 | 2,02030 € | 202,03 € |
| 250 | 1,89380 € | 473,45 € |
| 500 | 1,80338 € | 901,69 € |
| 1.000 | 1,71736 € | 1.717,36 € |
| 2.500 | 1,60993 € | 4.024,83 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

