
ABNM25 | |
|---|---|
DigiKey Part Number | ABNM25-ND |
Manufacturer | |
Manufacturer Product Number | ABNM25 |
Description | CONN DSUB ADAPTER DB25F DB25M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Style Serial-Null Modem |
Manufacturer Assmann WSW Components | Convert To (Adapter End) D-Sub, 25 Pin Female |
Series | Convert From (Adapter End) D-Sub, 25 Pin Male |
Packaging Bulk | Number of Rows 2 |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |

