
ABLVDIE | |
|---|---|
DigiKey Part Number | ABLVDIE-ND |
Manufacturer | |
Manufacturer Product Number | ABLVDIE |
Description | CABLE ASSY HPDB68 MULT 300MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Multiple, Twisted Pair (Flat) 0.984' (300.00mm, 11.81") Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Type HPDB68 |
Manufacturer Assmann WSW Components | Number of Positions 68 |
Packaging Bulk | Length 0.984' (300.00mm, 11.81") |
Part Status Obsolete | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Multiple, Twisted Pair (Flat) |
2nd Connector Receptacle, Female Sockets | Usage SCSI |

