Similar

AB993 | |
|---|---|
DigiKey Part Number | AB993-ND |
Manufacturer | |
Manufacturer Product Number | AB993 |
Description | BACKSHELL GENDR CHANGE 9/25P SHD |
Customer Reference | |
Detailed Description | 9, 25 Position Gender Changer Connector Shielded |
Category | Compatible Shell Size B, E |
Manufacturer Assmann WSW Components | Compatible D-Sub Size (9pos and HD15pos) and (25pos and HD44pos) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Primary Material Metal |
Accessory Type Gender Changer | Material Plastic, Metallized |
Number of Positions 9, 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 957-925-020R121 | NorComp Inc. | 75 | 957-92521E-ND | 2,53000 € | Similar |


