Similar

AB939 | |
|---|---|
DigiKey Part Number | AB939-ND |
Manufacturer | |
Manufacturer Product Number | AB939 |
Description | BACKSHELL GENDER CHANGER 25/25P |
Customer Reference | |
Detailed Description | 25, 25 Position Gender Changer Connector Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Gender Changer | |
Number of Positions | 25, 25 | |
Compatible Shell Size | B, B | |
Compatible D-Sub Size | (25pos and HD44pos) and (25pos and HD44pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | - | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | Silver |


