
AB887-F/M | |
|---|---|
DigiKey Part Number | AB887-F/M-ND |
Manufacturer | |
Manufacturer Product Number | AB887-F/M |
Description | CONN DSUB ADAPTR CENT 50F HPD68M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50, Centronic, HPD, Female To D-Sub, 68, HPD, Male Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 50, Centronic, HPD, Female | |
Convert From (Adapter End) | D-Sub, 68, HPD, Male | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |

