
AB885-M/F | |
|---|---|
DigiKey Part Number | AB885-M/F-ND |
Manufacturer | |
Manufacturer Product Number | AB885-M/F |
Description | CONN DSUB ADAPTER HPD68F HPD50M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 68, HPD, Female To D-Sub, 50, HPD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Style SCSI |
Manufacturer Assmann WSW Components | Convert To (Adapter End) D-Sub, 68, HPD, Female |
Series | Convert From (Adapter End) D-Sub, 50, HPD, Male |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Housing Color Beige |

