AB440-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB440

DigiKey Part Number
AE1388-ND
Manufacturer
Manufacturer Product Number
AB440
Description
CONN KEYBOARD ADAPTER 5P-6P F-M
Customer Reference
Detailed Description
Circular Connector Keyboard Adapter 5/6 Female Sockets/Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Keyboard Adapter
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
DIN
Shell Size - Insert (Convert To)
MiniDIN, PS/2
Number of Positions (Convert From)
5
Number of Positions (Convert To)
6
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
Beige
Features
-
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.