
AB405K | |
|---|---|
DigiKey Part Number | AE1155-ND |
Manufacturer | |
Manufacturer Product Number | AB405K |
Description | CBL ASSY 9P M-MINIDIN 6P M 0.49' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to MiniDIN 6 pos Male 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Male to MiniDIN 6 pos Male | |
Length | 0.49' (150.0mm) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | Mouse Adapter, PS/2 |

