
AB402 | |
|---|---|
DigiKey Part Number | AE1054-ND |
Manufacturer | |
Manufacturer Product Number | AB402 |
Description | ADAPT DB25F TO PS/2F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To MiniDIN, Female Sockets, 6 Pos, PS/2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | MiniDIN, Female Sockets, 6 Pos, PS/2 | |
Features | - | |
Color | - |

