
AB 9-1 | |
|---|---|
DigiKey Part Number | 123-AB9-1-ND |
Manufacturer | |
Manufacturer Product Number | AB 9-1 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.300" (7.62mm) Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.300" (7.62mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20533 € | 1.026,65 € |
| Unit Price without VAT: | 0,20533 € |
|---|---|
| Unit Price with VAT: | 0,24434 € |

