
AB 11 | |
|---|---|
DigiKey Part Number | 123-AB11-ND |
Manufacturer | |
Manufacturer Product Number | AB 11 |
Description | SINGLE CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Gold |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Assmann WSW Components | Pitch 0.400" (10.16mm) |
Packaging Bulk | Height 0.354" (8.99mm) |
Part Status Active | Contact Finish Gold |
Type Non-Insulated | Current Rating (Amps) 3A |
Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60161 € | 3.008,05 € |
| Unit Price without VAT: | 0,60161 € |
|---|---|
| Unit Price with VAT: | 0,71592 € |

