Direct
Similar

A28-LC-7-TT-R | |
|---|---|
DigiKey Part Number | AE10286-ND |
Manufacturer | |
Manufacturer Product Number | A28-LC-7-TT-R |
Description | CONN IC DIP SOCKET 28POS TIN |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Box | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polybutylene Terephthalate (PBT) |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 85°C |
Contact Finish - Mating Tin | Termination Post Length 0.124" (3.15mm) |
Contact Finish Thickness - Mating 60.0µin (1.52µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A 28-LC/7-T | Assmann WSW Components | 0 | A28-LC/7-T-ND | 0,23289 € | Direct |
| ED281DT | On Shore Technology Inc. | 6.676 | ED3050-5-ND | 0,30000 € | Direct |
| 110-44-328-41-001000 | Mill-Max Manufacturing Corp. | 2.074 | ED90054-ND | 1,84000 € | Similar |




