Similar

A24-LCG-T-R | |
|---|---|
DigiKey Part Number | AE10002-ND |
Manufacturer | |
Manufacturer Product Number | A24-LCG-T-R |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Type DIP, 0.6" (15.24mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 24 (2 x 12) | Termination Post Length 0.130" (3.30mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA246040 | On Shore Technology Inc. | 14 | ED3025-ND | 1,13000 € | Direct |
| 110-13-624-41-001000 | Mill-Max Manufacturing Corp. | 95 | ED56246-ND | 5,12000 € | Similar |



