Similar

A22-LCG-T-R | |
|---|---|
DigiKey Part Number | AE10551-ND |
Manufacturer | |
Manufacturer Product Number | A22-LCG-T-R |
Description | CONN IC DIP SOCKET 22POS GOLD |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 22 (2 x 11) | Termination Post Length 0.130" (3.30mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 612-13-322-41-001000 | Mill-Max Manufacturing Corp. | 0 | 61213-32241001000-ND | 18,67500 € | Similar |


