A20-LCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 224
Unit Price: 4,33000 €
Datasheet
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20-LCG

DigiKey Part Number
AE9820-ND
Manufacturer
Manufacturer Product Number
A20-LCG
Description
CONN IC DIP SOCKET 20POS GOLD
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Mating
0.100" (2.54mm)
Manufacturer
Assmann WSW Components
Contact Finish - Mating
Gold
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Features
Open Frame
Type
DIP, 0.3" (7.62mm) Row Spacing
Pitch - Post
0.100" (2.54mm)
Number of Positions or Pins (Grid)
20 (2 x 10)
Contact Finish - Post
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-13-320-41-001000Mill-Max Manufacturing Corp.224ED56203-ND4,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes