A18-LCG-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 145
Unit Price: 4,18000 €
Datasheet
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18-LCG-T-R

DigiKey Part Number
AE9996-ND
Manufacturer
Manufacturer Product Number
A18-LCG-T-R
Description
CONN IC DIP SOCKET 18POS GOLD
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Obsolete
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Type
DIP, 0.3" (7.62mm) Row Spacing
Operating Temperature
-55°C ~ 105°C
Number of Positions or Pins (Grid)
18 (2 x 9)
Termination Post Length
0.130" (3.30mm)
Pitch - Mating
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Contact Finish - Mating
Gold
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
30mOhm
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-13-318-41-001000Mill-Max Manufacturing Corp.145ED56183-ND4,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes