Similar
Direct
Direct
Direct
Similar

A06-LCG-T-R | |
|---|---|
DigiKey Part Number | AE1486-ND |
Manufacturer | |
Manufacturer Product Number | A06-LCG-T-R |
Description | CONN IC DIP SOCKET 6POS GOLD |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Type DIP, 0.3" (7.62mm) Row Spacing | Operating Temperature -55°C ~ 105°C |
Number of Positions or Pins (Grid) 6 (2 x 3) | Termination Post Length 0.130" (3.30mm) |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A 06-LC-TT | Assmann WSW Components | 23.029 | AE1485-ND | 0,30000 € | Similar |
| 06-3518-01 | Aries Electronics | 0 | 06-3518-01-ND | 2,79000 € | Direct |
| 06-3518-11 | Aries Electronics | 0 | 06-3518-11-ND | 1,36689 € | Direct |
| 06-3518-11H | Aries Electronics | 0 | 06-3518-11H-ND | 2,70523 € | Direct |
| 110-13-306-41-001000 | Mill-Max Manufacturing Corp. | 3 | 11013-30641001000-ND | 9,01000 € | Similar |




