
A-WBT-R002EG-01CR01 | |
|---|---|
DigiKey Part Number | 123-A-WBT-R002EG-01CR01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-WBT-R002EG-01CR01 |
Description | WIRE-TO-BOARD, TERMINAL, 1PIN, |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Assmann WSW Components | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 1.00µin (0.025µm) |
Type Stamped |

