Image for A-WBP-R002EG-07TB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBP-R002EG-07TB01

DigiKey Part Number
123-A-WBP-R002EG-07TB01-ND
Manufacturer
Manufacturer Product Number
A-WBP-R002EG-07TB01
Description
WIRE-TO-BOARD, WAFER, 3.50MM, 7P
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 7 position 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.124" (3.15mm)
Overall Contact Length
-
Insulation Height
0.348" (8.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
14A
Voltage Rating
400VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.