
A-WBP-R002EA-04TB01 | |
|---|---|
DigiKey Part Number | 123-A-WBP-R002EA-04TB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBP-R002EA-04TB01 |
Description | WIRE-TO-BOARD, WAFER, 3.50MM, 4P |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.124" (3.15mm) |
Series | Insulation Height 0.225" (5.72mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 14A |
Mounting Type | Voltage Rating 400VAC/DC |
Termination Solder |

