
A-WBH-R002EG-06CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-R002EG-06CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-R002EG-06CB02 |
Description | WIRE-TO-BOARD, HOUSING, 3.50MM, |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color Natural |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Base Product Number |

