
A-WBH-R002EG-04CB02 | |
|---|---|
DigiKey Part Number | 123-A-WBH-R002EG-04CB02-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-R002EG-04CB02 |
Description | WIRE-TO-BOARD, HOUSING, 3.50MM, |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |

