
A-USBSA | |
|---|---|
DigiKey Part Number | A-USBSA-ND |
Manufacturer | |
Manufacturer Product Number | A-USBSA |
Description | CONN RCPT USB2.0 TYPEA 4POS RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USBSA Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58920 € | 14,73 € |
| 50 | 0,56100 € | 28,05 € |
| 100 | 0,53420 € | 53,42 € |
| 300 | 0,49430 € | 148,29 € |
| 500 | 0,47678 € | 238,39 € |
| 1.000 | 0,45403 € | 454,03 € |
| 2.500 | 0,42560 € | 1.064,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

