
A-USBC-32F2-EA-KSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-KSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EA-KSR01CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EA-KSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-KSR01 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 1,00320 € | 25,08 € |
| 50 | 0,95500 € | 47,75 € |
| 100 | 0,90950 € | 90,95 € |
| 250 | 0,85252 € | 213,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,77881 € | 700,93 € |
| 1.800 | 0,74164 € | 1.334,95 € |
| 2.700 | 0,72073 € | 1.945,97 € |
| 4.500 | 0,69524 € | 3.128,58 € |
| 6.300 | 0,67894 € | 4.277,32 € |
| 9.000 | 0,66208 € | 5.958,72 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


