
A-USBC-32F2-EA-HSR03 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F2-EA-HSR03TR-ND - Tape & Reel (TR) 123-A-USBC-32F2-EA-HSR03CT-ND - Cut Tape (CT) 123-A-USBC-32F2-EA-HSR03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F2-EA-HSR03 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,61920 € | 40,48 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,46800 € | 146,80 € |
| 250 | 1,37604 € | 344,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,08769 € | 761,38 € |
| 1.400 | 1,04076 € | 1.457,06 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



