
A-USB32C-04M-150 | |
|---|---|
DigiKey Part Number | 123-A-USB32C-04M-150-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C-04M-150 |
Description | CBL ASSY HDMI-A M-USB-C M 4.92' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to USB C Male Plug 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Male to USB C Male Plug | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,92000 € | 33,92 € |
| 10 | 28,82300 € | 288,23 € |
| 25 | 27,01920 € | 675,48 € |
| 50 | 25,73000 € | 1.286,50 € |
| 100 | 24,50310 € | 2.450,31 € |
| 250 | 22,97108 € | 5.742,77 € |
| Unit Price without VAT: | 33,92000 € |
|---|---|
| Unit Price with VAT: | 40,36480 € |

