
A-USB31C-20A-200A | |
|---|---|
DigiKey Part Number | 123-A-USB31C-20A-200A-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-20A-200A |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 10 | 7,52100 € | 75,21 € |
| 25 | 7,05040 € | 176,26 € |
| 50 | 6,71360 € | 335,68 € |
| 100 | 6,39310 € | 639,31 € |
| 250 | 5,99308 € | 1.498,27 € |
| 500 | 5,70724 € | 2.853,62 € |
| 1.000 | 5,43517 € | 5.435,17 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |









