
A-USB30AM-OE-200BK24 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-OE-200BK24-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-OE-200BK24 |
Description | CABLE A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,84400 € | 48,44 € |
| 25 | 4,54040 € | 113,51 € |
| 50 | 4,32360 € | 216,18 € |
| 100 | 4,11710 € | 411,71 € |
| 250 | 3,85940 € | 964,85 € |
| 500 | 3,67526 € | 1.837,63 € |
| 1.000 | 3,50001 € | 3.500,01 € |
| 2.500 | 3,28115 € | 8.202,88 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |




