
A-USB30AM-30MBM-500 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-30MBM-500-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30MBM-500 |
Description | CBL A PLUG TO MCR B PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 16,33000 € | 163,30 € |
| 25 | 15,30720 € | 382,68 € |
| 50 | 14,57660 € | 728,83 € |
| 100 | 13,88130 € | 1.388,13 € |
| 250 | 13,01300 € | 3.253,25 € |
| 500 | 12,39270 € | 6.196,35 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

