
A-USB30AM-30BM-100 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-30BM-100-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30BM-100 |
Description | CABLE A PLUG TO B PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 7,43100 € | 74,31 € |
| 25 | 6,96480 € | 174,12 € |
| 50 | 6,63220 € | 331,61 € |
| 100 | 6,31570 € | 631,57 € |
| 250 | 5,92048 € | 1.480,12 € |
| 500 | 5,63812 € | 2.819,06 € |
| 1.000 | 5,36932 € | 5.369,32 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |




