
A-USB30AM-30AM-500 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-30AM-500-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30AM-500 |
Description | CABLE A PLUG TO A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 11,21700 € | 112,17 € |
| 25 | 10,51400 € | 262,85 € |
| 50 | 10,01240 € | 500,62 € |
| 100 | 9,53450 € | 953,45 € |
| 250 | 8,93800 € | 2.234,50 € |
| 500 | 8,51190 € | 4.255,95 € |
| 1.000 | 8,10616 € | 8.106,16 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |





