
A-USB3-AFN-EA-HTP1 | |
|---|---|
DigiKey Part Number | 123-A-USB3-AFN-EA-HTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-USB3-AFN-EA-HTP1 |
Description | USB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.0 | Shell/Shielding Material Steel (SUS) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 0,72679 € | 7.326,04 € |
| Unit Price without VAT: | 0,72679 € |
|---|---|
| Unit Price with VAT: | 0,86488 € |

