
A-USB3-AFN-4A-PTP1 | |
|---|---|
DigiKey Part Number | 123-A-USB3-AFN-4A-PTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-USB3-AFN-4A-PTP1 |
Description | USB 3.0 STYLE-A FEMALE THT 1,5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 4 |
Part Status Active | Current Rating (Amps) 0.25A, 2A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 3,69409 € | 18.618,21 € |
| Unit Price without VAT: | 3,69409 € |
|---|---|
| Unit Price with VAT: | 4,39597 € |

