MFR Recommended

A-USB3 A-LP-SMT1-R | |
|---|---|
DigiKey Part Number | 123-A-USB3A-LP-SMT1-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-USB3 A-LP-SMT1-R |
Description | CONN PLUG USB3.2 TYPEA 9P SMD RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.25A, 1A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel (SPCC) |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB3 A-LP-SMT1 | Assmann WSW Components | 6.653 | AE10703-ND | 2,02000 € | MFR Recommended |


