
A-USB20BM-OE-200BK28 | |
---|---|
DigiKey Part Number | 123-A-USB20BM-OE-200BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20BM-OE-200BK28 |
Description | CBL USB2.0 B PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,43800 € | 24,38 € |
25 | 2,28520 € | 57,13 € |
50 | 2,17600 € | 108,80 € |
100 | 2,07220 € | 207,22 € |
250 | 1,94240 € | 485,60 € |
500 | 1,84970 € | 924,85 € |
1.000 | 1,76144 € | 1.761,44 € |
2.500 | 1,65126 € | 4.128,15 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,41530 € |