
A-USB20BM-OE-100BK28 | |
|---|---|
DigiKey Part Number | 123-A-USB20BM-OE-100BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20BM-OE-100BK28 |
Description | CBL USB2.0 B PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68500 € | 16,85 € |
| 25 | 1,57920 € | 39,48 € |
| 50 | 1,50380 € | 75,19 € |
| 100 | 1,43180 € | 143,18 € |
| 250 | 1,34208 € | 335,52 € |
| 500 | 1,27802 € | 639,01 € |
| 1.000 | 1,21703 € | 1.217,03 € |
| 2.500 | 1,14088 € | 2.852,20 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |










