
A-USB2-BFC-PSR10 | |
|---|---|
DigiKey Part Number | 123-A-USB2-BFC-PSR10-ND |
Manufacturer | |
Manufacturer Product Number | A-USB2-BFC-PSR10 |
Description | USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Category | Operating Temperature -30°C ~ 80°C |
Manufacturer Assmann WSW Components | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 1500 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS201) |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,39127 € | 11.738,10 € |
| Unit Price without VAT: | 0,39127 € |
|---|---|
| Unit Price with VAT: | 0,46561 € |

