
A-USB2-BFC-GSR10 | |
|---|---|
DigiKey Part Number | 123-A-USB2-BFC-GSR10-ND |
Manufacturer | |
Manufacturer Product Number | A-USB2-BFC-GSR10 |
Description | USB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.250 | 0,40355 € | 2.118,64 € |
| Unit Price without VAT: | 0,40355 € |
|---|---|
| Unit Price with VAT: | 0,48022 € |

