
A-USB1-DMN-PSR6 | |
|---|---|
DigiKey Part Number | 123-A-USB1-DMN-PSR6-ND |
Manufacturer | |
Manufacturer Product Number | A-USB1-DMN-PSR6 |
Description | CONN PLUG USBTYPEC 24POS SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.9A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |

