
A-USB1-DMN-GSR6 | |
|---|---|
DigiKey Part Number | 123-A-USB1-DMN-GSR6-ND |
Manufacturer | |
Manufacturer Product Number | A-USB1-DMN-GSR6 |
Description | CONN PLUG USBTYPEC 24POS SMD RA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Right Angle |
Category | Features Board Guide |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.9A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |

