USB-C (USB TYPE-C), Stacked USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 48 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB1-DFK-2A-GTP1

DigiKey Part Number
123-A-USB1-DFK-2A-GTP1-ND
Manufacturer
Manufacturer Product Number
A-USB1-DFK-2A-GTP1
Description
CONN USB TYPE-A AND USB TYPE-C
Customer Reference
Detailed Description
USB-C (USB TYPE-C), Stacked USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 48 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C), Stacked
Number of Contacts
48
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
3A
Voltage - Rated
20V
Mating Cycles
1000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.