Parametric Equivalent
Parametric Equivalent

A-USB B/SMT | |
|---|---|
DigiKey Part Number | A-USBB/SMT-ND |
Manufacturer | |
Manufacturer Product Number | A-USB B/SMT |
Description | CONN RCPT USB2.0 TYPEB 4P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USB B/SMT Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Assmann WSW Components | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-USB/2-B/SMT | Assmann WSW Components | 0 | A-USB/2-B/SMT-ND | 0,90965 € | Parametric Equivalent |
| 1734346-1 | TE Connectivity AMP Connectors | 0 | A114945-ND | 2,02000 € | Parametric Equivalent |
| 1734346-3 | TE Connectivity AMP Connectors | 0 | 1734346-3-ND | 0,99972 € | Parametric Equivalent |
| 1734346-4 | TE Connectivity AMP Connectors | 0 | A114946-ND | 0,00000 € | Parametric Equivalent |
| USB-B-S-S-W-SM-R | Samtec Inc. | 0 | 612-USB-B-S-S-W-SM-R-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01455 € | 202,91 € |
| Unit Price without VAT: | 1,01455 € |
|---|---|
| Unit Price with VAT: | 1,20731 € |





